Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-611
- Mfr. Part No.:
- 3-145-388
- Brand:
- Schurter
Subtotal (1 unit)*
£23.79
(exc. VAT)
£28.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.79 |
*price indicative
- RS Stock No.:
- 879-611
- Mfr. Part No.:
- 3-145-388
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch is a premium Push-Button Switch designed for high-performance applications. Engineered with a mechanical momentary action switch, it accommodates a switching voltage range of up to 250 VAC, ensuring reliable operation across various environments. The switch features a Durable stainless steel housing and is available with different illumination options, including non-illuminated, ring illumination, and area illumination. Crafted for enhanced user experience, it delivers attractive tactile feedback and boasts a long operational life of up to 1.5 million actuations, making it Ideal for industrial use and demanding applications.
Robust stainless steel construction provides superior durability
Momentary action switch with a mechanical stroke for precise operation
Available with various illumination options, enhancing Visual feedback
Designed with torsion protection for easier positioning during installation
Life expectancy of 1.5 million actuations ensures long-term reliability
IP66 and IP67 ratings protect against dust and water ingress
Quick connect terminals facilitate fast and easy installation
Multiple design options available, allowing customisation to meet specific requirements
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
