Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£37.10

(exc. VAT)

£44.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.10

*price indicative

Packaging Options:
RS Stock No.:
879-606
Mfr. Part No.:
3-145-382
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

16 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

16mm

Standards/Approvals

UKCA

Switch Contact Current

10A

COO (Country of Origin):
CH
The Schurter Metal Line Switch is ingeniously designed to cater to the demanding needs of industrial environments. Engineered to operate at switching voltages of up to 250 VAC, this momentary action switch stands out with its robust stainless steel construction, providing exceptional durability. With additional options for area and ring illumination, it ensures accessibility and ease of use, even in challenging lighting conditions. The switch features quick connect terminals for seamless installation. Its IP66 and IP67 ratings guarantee reliable performance against dust and water ingress, making it an Ideal choice for applications requiring stringent compliance to international standards. With a focus on ergonomic design, the provides attractive tactile feedback and longevity, ensuring it meets the high expectations of users in various sectors while maintaining aesthetic appeal.

Constructed from high-quality stainless steel for enhanced durability

Designed to operate with a switching voltage range from 30 VDC to 250 VAC

Available with various illumination options including area and ring illumination

Rated IP66 and IP67 for exceptional protection against dust and water

Features quick connect terminals for easy and efficient installation

Provides tactile feedback for a superior user experience

Mechanical switch with momentary action ensures reliable operation

Built to withstand prolonged usage with a lifetime of 1.5 million actuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy