Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-687
- Mfr. Part No.:
- 3-145-614
- Brand:
- Schurter
Subtotal (1 unit)*
£30.26
(exc. VAT)
£36.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.26 |
*price indicative
- RS Stock No.:
- 879-687
- Mfr. Part No.:
- 3-145-614
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 6A | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch MSM is a high-quality momentary action switch designed for robust industrial applications. Featuring a sleek stainless steel housing and a wide switching voltage range of 30 VDC to 250 VAC, this versatile Push-Button Switch enhances user experience with attractive tactile feedback. Its unique anti-rotation protection ensures easy installation, while the choice of illumination options—ring, point, and area—provides flexibility for diverse environments. The MSM is engineered for a long operational lifespan and comes equipped with quick connect terminals for swift installation, making it an Ideal solution for demanding settings.
Stainless steel housing for durability and corrosion resistance
Momentary action mechanism for reliable operation
Wide switching voltage range accommodating various applications
Illumination options include ring, point, and area to suit specific needs
Quick connect terminals for fast and easy wiring
Tactile feedback enhances user interaction and satisfaction
Anti-rotation protection simplifies accurate positioning during installation
Long operational lifespan ensuring dependability in industrial settings
Available in non-illuminated and illuminated versions for versatile applications
Designed to meet international compliance standards for safety and performance
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
