Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£27.12

(exc. VAT)

£32.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.12

*price indicative

Packaging Options:
RS Stock No.:
879-635
Mfr. Part No.:
3-145-503
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

19 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Width

19mm

Standards/Approvals

UKCA

COO (Country of Origin):
CZ
The Schurter Metal Line Switches delivers cutting-edge functionality and durability, perfectly crafted for industrial environments. Engineered for momentary action, this Metal Push-Button Switch supports switching voltages of up to 250 VAC, making it Ideal for a range of applications. Designed with a robust stainless steel housing and actuator, it ensures reliable performance in diverse conditions. The series includes options for illumination in various colours, catering to aesthetic and functional needs alike. Its quick connect terminals facilitate seamless installation, while the anti-rotation protection feature simplifies the setup process, making it a versatile choice for modern applications.

Robust stainless steel construction enhances durability

Momentary action design offers precise control

Supports switching voltages from 30 VDC to 250 VAC

Available with different illumination options for versatility

Quick connect terminals allow for fast and easy connectivity

Anti-rotation protection aids in easy installation

High-quality materials provide a long lifespan

IP66 and IP67 ratings ensure protection against dust and water

Wide operating temperature range from -30 to 85 °C

Complies with international standards for safety and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy