Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-731
- Mfr. Part No.:
- 3-145-874
- Brand:
- Schurter
Subtotal (1 unit)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.12 |
*price indicative
- RS Stock No.:
- 879-731
- Mfr. Part No.:
- 3-145-874
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is an Advanced momentary action Push-Button Switch designed to operate flawlessly in demanding industrial environments. Equipped with stainless steel housing and robust design, it provides a variable switching voltage of up to 250 VAC. The switch offers elegant illumination options, ensuring visibility under multiple lighting conditions. With up to 1.5 million actuations and built-in torsion protection, it promises both longevity and ease of installation. Whether for Compact or larger projects, this switch's operational finesse and aesthetic appeal cater perfectly to quality-oriented applications.
Housing MADE from high-grade stainless steel, enhancing durability
Incredible tactile feedback, ensuring a satisfying user interaction
Various illumination options including area, point, and ring illumination for visibility enhancement
Mechanical stroke MO (Momentary) design for precise operations
Quick connect terminals, streamlining installation and maintenance
IP66 and IP67 ratings provide robust protection against dust and water ingress
Available in multiple designs, sizes, and colours to suit different applications
Compliance with safety directives such as CE, UKCA, RoHS, and REACH ensures regulatory adherence
Long lifespan with a rating of 1.5 million actuations, reducing replacement frequency
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
