Littelfuse Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, DPDT, IP67, 32 V dc 250 V ac
- RS Stock No.:
- 481-148
- Distrelec Article No.:
- 304-63-745
- Mfr. Part No.:
- 283-2002-001
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-148
- Distrelec Article No.:
- 304-63-745
- Mfr. Part No.:
- 283-2002-001
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | DPDT | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 32V dc | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | DPST, DPDT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration DPDT | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 32V dc | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration DPST, DPDT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- FR
The TE Connectivity Short stroke key switch presents a versatile solution for a range of applications, from automotive control panels to industrial settings. Designed with a compact profile, this switch ensures reliable performance in medium power scenarios, catering to diverse user needs. Its unique construction enables it to latch with a minimal stroke, making it especially suitable for environments where space is at a premium. Adaptable actuator heights allow for seamless integration into your projects, enhancing functionality without compromising on design. With RoHS compliance, this switch also meets stringent environmental standards, ensuring peace of mind for environmentally conscious consumers. Outstanding durability and user-friendly operation make this key switch an excellent choice for demanding applications.
Compact design facilitates ease of installation
Designed for medium power applications enhancing versatility
Short stroke mechanism enables efficient operation
Available in multiple actuator heights for tailored solutions
RoHS compliant ensuring environmental responsibility
Momentary and push options cater to varied user requirements
Reliable dielectric strength protects against electrical failures
Suitable for both automotive and industrial applications
Related links
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity MPA Series Push Button Switch Bushing IP67, 28 V dc 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
- TE Connectivity Alcoswitch MPE Series Push Button Switch Bushing IP65, 28 V dc 28 V ac
