TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac

Subtotal (1 box of 8 units)*

£202.44

(exc. VAT)

£242.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£202.44£25.305

*price indicative

RS Stock No.:
470-919
Distrelec Article No.:
304-61-416
Mfr. Part No.:
3-2316542-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

Alcoswitch AV19

Mount Type

Bushing

Contact Configuration

SPST

IP Rating

IP67

Actuator Style

Flush

Contact AC Voltage

250V ac

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016

COO (Country of Origin):
TW
The TE Connectivity AV19 SPM 3A Spot Logo 24V FL Pushbutton Switch is an anti-vandal switch designed for durability and reliability. It features a single-pole, single-throw (SPST) configuration, a flush actuator, and illuminated dual-colour LED. This component is ideal for industrial and commercial applications, offering secure operation and long-lasting performance.

Illuminated actuator profile enhances usability in dim environments

Threaded bushing style provides secure mounting for various applications

Momentary operating function enables precise user control

Constructed from durable PBT case material for extended lifespan

IP67 rating ensures protection against dust and water ingress

Auditory feedback type increases operational awareness

Low halogen content meets eco friendly requirements

Compatible with a variety of components for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy