Littelfuse 8551 Series Push Button Switch, Push-Push, Through Hole, 6.4 mm Cutout, SPST, 28 V dc 120 V ac

Subtotal (1 tray of 20 units)*

£192.19

(exc. VAT)

£230.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£192.19£9.61

*price indicative

RS Stock No.:
469-999
Distrelec Article No.:
304-47-860
Mfr. Part No.:
8551MZQE2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Switch Operation

Push-Push

Product Type

Push Button Switch

Actuator Colour

Black

Illuminated

No

Panel Cutout Size

6.4 mm

Series

8551

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

Solder

Contact DC Voltage

28V dc

Contact AC Voltage

120V ac

Actuator Style

Plunger

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Switch Configuration

SPST

Switch Contact Current

3A

Standards/Approvals

RoHS Compliant

Height

150in

COO (Country of Origin):
VN
The TE Connectivity Subminiature pushbutton switch integrates reliability and versatility in a compact form. Designed for applications requiring up to 3 Amps of current, it excels in telecommunications and networking environments, ensuring dependable operation. The switch is engineered to support a variety of terminations, from solder lug to PC thru-hole options, allowing seamless integration into existing systems. Its robust design offers exceptional electrical life, delivering long-term performance even under stringent operational conditions. With compliance to RoHS standards, this product not only meets environmental regulations but also reinforces TE Connectivity's commitment to sustainability. Its sleek design is complemented by various actuator and cap options, making it a stylish and functional choice for your project needs.

Offers momentary SPST operation for enhanced control

Features a nickel-plated brass bushing for durability

Provides optimal electrical resistance for better performance

Constructed with a glass-filled phenolic case for superior strength

Compatible with multiple PCB cleaning methods for convenience

Available in different plunger heights to suit varied applications

Includes a variety of colour options for both cap and plunger

Supports a high actuation life for reliability in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy