Littelfuse TP12 Series Push Button Switch, Momentary, Through Hole, 6.7 mm Cutout, SPDT, 28 V dc 120 V ac
- RS Stock No.:
- 470-198
- Distrelec Article No.:
- 304-47-896
- Mfr. Part No.:
- TP12SH9AVBE
- Brand:
- Littelfuse
Subtotal (1 pack of 12 units)*
£193.99
(exc. VAT)
£232.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.99 | £16.166 |
*price indicative
- RS Stock No.:
- 470-198
- Distrelec Article No.:
- 304-47-896
- Mfr. Part No.:
- TP12SH9AVBE
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | TP12 | |
| Panel Cutout Size | 6.7 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 120V ac | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0, MIL-STD-202F Method 208D, EIA RS-186E Method 9, RoHS | |
| Switch Contact Current | 1A | |
| Height | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series TP12 | ||
Panel Cutout Size 6.7 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 120V ac | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0, MIL-STD-202F Method 208D, EIA RS-186E Method 9, RoHS | ||
Switch Contact Current 1A | ||
Height 3.9mm | ||
- COO (Country of Origin):
- VN
The TE Connectivity Pushbutton switch represents the pinnacle of compact switch design, engineered to deliver reliable performance in a variety of applications. This tiny pushbutton switch is crafted with precision, boasting a robust epoxy terminal seal that ensures excellent durability against harsh cleaning methods. Ideal for use in telecommunications, computing, and instrumentation, the switch features an innovative vertical mount design that accommodates space-constrained layouts without compromising functionality. Meanwhile, its superior contact materials guarantee consistent electrical performance over an extensive lifecycle. With a keen focus on RoHS compliance, this product is not only efficient but also environmentally friendly, catering to the modern need for sustainable electronic components.
Designed for superior performance in tight spaces
Epoxy terminal seal provides enhanced protection against moisture
RoHS compliant, aligning with environmental safety standards
Thermoplastic polyester construction offers high thermal stability
Delivers up to 30,000 cycles of reliability for consistent usage
Compatible with bottom-wash PCB cleaning methods, ensuring versatility in manufacturing
Supports a range of electrical ratings for diverse applications
Lightweight design aiding in the reduction of component weight in assemblies
Related links
- Littelfuse 8551 Series Push Button Switch Through Hole SPST, 28 V dc 120 V ac
- Littelfuse 8534 Series Push Button Switch Fillers 0.3 in Cutout 28 V dc 120 V ac
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K 8020 Series Push Button Switch Panel SPDT Red 28 V dc 120
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
