Littelfuse 8534 Series Push Button Switch, Alcohol, Fillers, Through Hole, 0.3 in Cutout, SPST, 28 V dc 120 V ac
- RS Stock No.:
- 467-267
- Distrelec Article No.:
- 304-63-753
- Mfr. Part No.:
- 8534SZQE2
- Brand:
- Littelfuse
Subtotal (1 pack of 40 units)*
£217.92
(exc. VAT)
£261.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £217.92 | £5.448 |
*price indicative
- RS Stock No.:
- 467-267
- Distrelec Article No.:
- 304-63-753
- Mfr. Part No.:
- 8534SZQE2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Alcohol, Fillers | |
| Illuminated | No | |
| Panel Cutout Size | 0.3 in | |
| Series | 8534 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | RoHS Compliant | |
| Height | 26.6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Alcohol, Fillers | ||
Illuminated No | ||
Panel Cutout Size 0.3 in | ||
Series 8534 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 3A | ||
Standards/Approvals RoHS Compliant | ||
Height 26.6mm | ||
- COO (Country of Origin):
- VN
The TE Connectivity Subminiature pushbutton switch exemplifies precision engineering combined with robust functionality. Designed for maximum reliability, this pushbutton switch is ideal for a broad range of applications including telecommunications and networking equipment. It is built to endure a high frequency of use, ensuring long-lasting performance. With a sleek and compact profile, this switch seamlessly integrates into various devices while delivering superior control in confined spaces. Its momentary action allows for quick and responsive functionality, making it an essential component for both amateur and professional electronics. The product is also RoHS compliant, guaranteeing it meets environmentally responsible standards without compromising performance.
Reliable momentary actuation enhances user experience
Compact design allows for versatile applications in limited spaces
RoHS compliance ensures adherence to environmental regulations
Designed for high electrical life, ensuring lasting performance
Available in multiple actuator styles for customisation options
Quick and easy installation enhances efficiency in assembly
Compatible with various PCB cleaning methods for maintenance ease
Built with durable materials ensuring resilience under demanding conditions
Related links
- Littelfuse 8551 Series Push Button Switch Through Hole SPST, 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPST, 28 V dc 120 V ac
- C & K TP Series Push Button Switch Through Hole 28 V dc 120 V ac
- RS PRO Push Button Switch Panel SPST 28 V dc 120 V ac
- Littelfuse TP12 Series Push Button Switch Through Hole SPDT, 28 V dc 120 V ac
- RS PRO Push Button Switch PCB Red LED, 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch Panel DPDT 28 V dc 120 V ac
