Leuze IS D12MM/4NO-4E0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA

Subtotal (1 unit)*

£22.50

(exc. VAT)

£27.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.50

*price indicative

RS Stock No.:
857-716
Mfr. Part No.:
IS D12MM/4NO-4E0-M12
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Inductive Proximity Switch

Thread Size

M12

Body Style

Cylindrical Sensor

Length

49.5mm

IP Rating

IP67

Mount Type

Clamp

Housing Material

Metal

Maximum Supply Voltage

30V dc

Width

12mm

Minimum Operating Temperature

-25°C

Materials Detected

Aluminium, Brass, Copper, Stainless Steel

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61000-4-4

Maximum Switching Frequency

1000Hz

Switching Current

200mA

Series

D12

Output Type

Digital Transistor PNP

COO (Country of Origin):
CN
The Leuze inductive switch is a sophisticated sensing solution designed for reliable proximity detection in automation systems. Its cylindrical form factor and embedded installation capability make it Ideal for various industrial applications.

Operating voltage range of 10 to 30 V DC for versatile compatibility

Cylindrical design with a dimension of 12 mm x 49.5 mm for Compact integration

IP67 rating ensuring protection against dust and water ingress

Maximum switching current of 200 mA for robust operational performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy