Leuze IS D12MM/4NC-8N0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- RS Stock No.:
- 857-721
- Mfr. Part No.:
- IS D12MM/4NC-8N0-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£21.67
(exc. VAT)
£26.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.67 |
*price indicative
- RS Stock No.:
- 857-721
- Mfr. Part No.:
- IS D12MM/4NC-8N0-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Inductive Proximity Switch | |
| Thread Size | M12 | |
| Body Style | Cylindrical Sensor | |
| Length | 56.5mm | |
| IP Rating | IP67 | |
| Mount Type | Clamp | |
| Width | 12mm | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Metal | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Series | D12 | |
| Output Type | Digital Transistor PNP | |
| Maximum Switching Frequency | 800Hz | |
| Switching Current | 200mA | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Inductive Proximity Switch | ||
Thread Size M12 | ||
Body Style Cylindrical Sensor | ||
Length 56.5mm | ||
IP Rating IP67 | ||
Mount Type Clamp | ||
Width 12mm | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Metal | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Series D12 | ||
Output Type Digital Transistor PNP | ||
Maximum Switching Frequency 800Hz | ||
Switching Current 200mA | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch is a reliable cylindrical sensor designed for non-embedded applications, offering precise detection capabilities at various operational distances within industrial environments.
Operating range of up to 6.4 mm ensures flexibility in use
Durable metal housing provides enhanced protection against environmental factors
Includes a single digital output for straightforward integration
IP67 protection class guarantees resistance against dust and moisture
Related links
- Leuze IS D12MM/4NC-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-8N0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NC-4E0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NC-4E0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-4E0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-4E0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D18MM/4NC-8E0-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
