Leuze IS D12MM/4NC-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA

Subtotal (1 unit)*

£22.50

(exc. VAT)

£27.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.50

*price indicative

RS Stock No.:
857-719
Mfr. Part No.:
IS D12MM/4NC-8N0
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Inductive Proximity Switch

Thread Size

M12

Body Style

Cylindrical Sensor

IP Rating

IP67

Length

63mm

Mount Type

Clamp

Housing Material

Metal

Maximum Supply Voltage

30V dc

Width

12mm

Minimum Operating Temperature

-25°C

Materials Detected

Aluminium, Brass, Copper, Stainless Steel

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61000-4-4

Maximum Switching Frequency

800Hz

Series

D12

Switching Current

200mA

Output Type

Digital Transistor PNP

COO (Country of Origin):
CN
The Leuze inductive switch is a cylindrical sensor designed for precise sensing applications. It operates within a specified range, providing reliable performance across various environments.

Operating voltage of 10 to 30 V DC ensures compatibility with a wide array of systems

Cylindrical design facilitates easy non-embedded and non-flush installation

IP67 protection rating guarantees durability and reliability under harsh conditions

Employs a PNP transistor switching element with a maximum current of 200 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy