Leuze IS D12MM/4NC-4E0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- RS Stock No.:
- 857-717
- Mfr. Part No.:
- IS D12MM/4NC-4E0-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£21.67
(exc. VAT)
£26.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.67 |
*price indicative
- RS Stock No.:
- 857-717
- Mfr. Part No.:
- IS D12MM/4NC-4E0-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Inductive Proximity Switch | |
| Thread Size | M12 | |
| Body Style | Cylindrical Sensor | |
| IP Rating | IP67 | |
| Length | 49.5mm | |
| Mount Type | Clamp | |
| Width | 12mm | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Metal | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Series | D12 | |
| Switching Current | 200mA | |
| Output Type | Digital Transistor PNP | |
| Maximum Switching Frequency | 1000Hz | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Inductive Proximity Switch | ||
Thread Size M12 | ||
Body Style Cylindrical Sensor | ||
IP Rating IP67 | ||
Length 49.5mm | ||
Mount Type Clamp | ||
Width 12mm | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Metal | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Series D12 | ||
Switching Current 200mA | ||
Output Type Digital Transistor PNP | ||
Maximum Switching Frequency 1000Hz | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch is designed for precise object detection in various industrial applications. Its robust cylindrical design ensures reliable performance in demanding environments, making it suitable for embedded and flush installations.
Operating range up to 4 mm with a sensing face MADE of Durable plastic
Red housing with a protective IP67 degree, suitable for harsh conditions
Features short-circuit protection and polarity reversal protection for enhanced reliability
Supplies a clear LED display to indicate the switching state
Related links
- Leuze IS D12MM/4NC-4E0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-4E0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NC-8N0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NC-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-4E0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-8N0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-8N0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D18MM/4NC-8E0-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
