Leuze IS D12MM/4NC-4E0 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA

Subtotal (1 unit)*

£21.67

(exc. VAT)

£26.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.67

*price indicative

RS Stock No.:
857-715
Mfr. Part No.:
IS D12MM/4NC-4E0
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Thread Size

M12

Product Type

Inductive Proximity Switch

Body Style

Cylindrical Sensor

Length

56mm

IP Rating

IP67

Mount Type

Clamp

Maximum Supply Voltage

30V dc

Housing Material

Metal

Width

12mm

Materials Detected

Aluminium, Brass, Copper, Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61000-4-4

Series

D12

Maximum Switching Frequency

1000Hz

Output Type

Digital Transistor PNP

Switching Current

200mA

COO (Country of Origin):
CN
The Leuze inductive switch is designed for precise object detection within a range of 0 to 3.2 mm, making it Ideal for a variety of automation applications where reliable sensing is critical.

Cylindrical design with a diameter of 12 mm and a length of 56 mm

Operating voltage range between 10 to 30 V DC with LED status display

Repeatability of up to 5% at ambient temperatures from -25 to 70 °C

IP67 degree of protection ensures durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy