Leuze IS D30MM/4NO-15E-M12 Cylindrical Sensor Inductive Proximity Switch, M30 Digital Transistor PNP D30 30V dc 200mA
- RS Stock No.:
- 857-731
- Mfr. Part No.:
- IS D30MM/4NO-15E-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£42.50
(exc. VAT)
£51.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.50 |
*price indicative
- RS Stock No.:
- 857-731
- Mfr. Part No.:
- IS D30MM/4NO-15E-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Thread Size | M30 | |
| Product Type | Inductive Proximity Switch | |
| Body Style | Cylindrical Sensor | |
| IP Rating | IP67 | |
| Length | 65mm | |
| Mount Type | Clamp | |
| Width | 30mm | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Metal | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Switching Current | 200mA | |
| Series | D30 | |
| Output Type | Digital Transistor PNP | |
| Maximum Switching Frequency | 250Hz | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Thread Size M30 | ||
Product Type Inductive Proximity Switch | ||
Body Style Cylindrical Sensor | ||
IP Rating IP67 | ||
Length 65mm | ||
Mount Type Clamp | ||
Width 30mm | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Metal | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Switching Current 200mA | ||
Series D30 | ||
Output Type Digital Transistor PNP | ||
Maximum Switching Frequency 250Hz | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch offers precise detection in various industrial applications, featuring robust construction and easy integration into existing systems. Its reliable performance ensures consistent operation across a wide temperature range.
Operating range of 0 to 12.1 mm for precise sensing
Red RAL 3000 metal housing ensures durability in tough environments
Supports supply voltage between 10 to 30 V DC for versatile applications
IP67 rating provides excellent protection against dust and water ingress
Related links
- Leuze IS D30MM/4NO-30N-M12 Cylindrical Sensor Inductive Proximity Switch, M30 Digital Transistor PNP D30 30V dc 200mA
- Leuze IS D30MM/4NC-15E-M12 Cylindrical Sensor Inductive Proximity Switch, M30 Digital Transistor PNP D30 30V dc 200mA
- Leuze IS D30MM/4NC-30N-M12 Cylindrical Sensor Inductive Proximity Switch, M30 Digital Transistor PNP D30 30V dc 200mA
- Leuze IS D12MM/4NO-8N0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D12MM/4NO-4E0-M12 Cylindrical Sensor Inductive Proximity Switch, M12 Digital Transistor PNP D12 30V dc 200mA
- Leuze IS D18MM/4NO-16N-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NO-8E0-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
- Leuze IS D18MM/4NO-16N Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA
