Leuze IS D30MM/4NO-30N-M12 Cylindrical Sensor Inductive Proximity Switch, M30 Digital Transistor PNP D30 30V dc 200mA

Subtotal (1 unit)*

£43.33

(exc. VAT)

£52.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.33

*price indicative

RS Stock No.:
857-734
Mfr. Part No.:
IS D30MM/4NO-30N-M12
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Thread Size

M30

Product Type

Inductive Proximity Switch

Body Style

Cylindrical Sensor

Length

80mm

IP Rating

IP67

Mount Type

Clamp

Width

30mm

Housing Material

Metal

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-25°C

Materials Detected

Aluminium, Brass, Copper, Stainless Steel

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61000-4-4

Series

D30

Switching Current

200mA

Maximum Switching Frequency

100Hz

Output Type

Digital Transistor PNP

COO (Country of Origin):
CN
The Leuze Inductive Switch delivers reliable object detection for demanding industrial automation. Built with a robust copper-nickel alloy metal housing, this non-embedded sensor offers high durability in harsh manufacturing environments.

Cylindrical design with a sensing range of 30 mm ensures versatile mounting options

IP67 protection class provides exceptional resistance to dust and moisture

Supply voltage range of 10 to 30 V DC supports a broad range of applications

Single digital switching output enables straightforward integration with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy