Leuze IS D18MM/4NO-16N-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA

Subtotal (1 unit)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.00

*price indicative

RS Stock No.:
857-729
Mfr. Part No.:
IS D18MM/4NO-16N-M12
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Inductive Proximity Switch

Thread Size

M18

Body Style

Cylindrical Sensor

Length

69mm

IP Rating

IP67

Mount Type

Clamp

Maximum Supply Voltage

30V dc

Width

18mm

Housing Material

Metal

Minimum Operating Temperature

-25°C

Materials Detected

Aluminium, Brass, Copper, Stainless Steel

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61000-4-4

Maximum Switching Frequency

400Hz

Switching Current

200mA

Series

D18

Output Type

Digital Transistor PNP

COO (Country of Origin):
CN
The Leuze inductive switch offers reliable sensing capabilities designed for non-embedded installations. Its cylindrical construction enables accurate object detection while maintaining durability in various environmental conditions.

Operates with a supply voltage of 10 to 30 V DC

Features a maximum sensing range of 12.96 mm, ensuring precise measurements

Built with a robust metal housing for enhanced durability

Includes a yellow LED display to indicate operational status clearly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy