Leuze IS D18MM/4NO-8E0-M12 Cylindrical Sensor Inductive Proximity Switch, M18 Digital Transistor PNP D18 30V dc 200mA

Subtotal (1 unit)*

£25.00

(exc. VAT)

£30.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.00

*price indicative

RS Stock No.:
857-724
Mfr. Part No.:
IS D18MM/4NO-8E0-M12
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Thread Size

M18

Product Type

Inductive Proximity Switch

Body Style

Cylindrical Sensor

Length

60mm

IP Rating

IP67

Mount Type

Clamp

Maximum Supply Voltage

30V dc

Width

18mm

Housing Material

Metal

Minimum Operating Temperature

-25°C

Materials Detected

Aluminium, Brass, Copper, Stainless Steel

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61000-4-4

Series

D18

Switching Current

200mA

Maximum Switching Frequency

500Hz

Output Type

Digital Transistor PNP

COO (Country of Origin):
CN
The Leuze inductive switch is designed for precision detection in automation applications, offering a reliable performance in various environments with embedded installation options.

Operating voltage of 10 to 30 V DC ensures compatibility with multiple systems

Compact cylindrical design with a diameter of 18 mm and a length of 60 mm facilitates easy integration

PNP transistor switching element with a 500 Hz frequency supports Rapid response times

Durable metal housing and protective circuit enhance operational longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy