TE Connectivity Surface Power Relay, 110V dc Coil, 30A Switching Current, 1 NC
- RS Stock No.:
- 503-989
- Distrelec Article No.:
- 304-60-015
- Mfr. Part No.:
- 1558660-9
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£272.53
(exc. VAT)
£327.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £272.53 | £5.451 |
*price indicative
- RS Stock No.:
- 503-989
- Distrelec Article No.:
- 304-60-015
- Mfr. Part No.:
- 1558660-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NC | |
| Mount Type | Surface | |
| Series | T9G | |
| Switching Current | 30A | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NC | ||
Mount Type Surface | ||
Series T9G | ||
Switching Current 30A | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- PT
The TE Connectivity PCB Power Relay is engineered for precision and reliability, catering to demanding applications with a robust design. This monostable relay operates effectively at 30 amps, ensuring superior functionality in various electrical circuits. Its compatibility with wave solder processes up to 260°C enhances its usability in high-temperature environments. This product is particularly suitable for industrial and commercial settings where performance and compliance with stringent regulations are paramount. With proactive attention to compliance standards, the relay supports EU RoHS and ELV directives, guaranteeing minimal environmental impact. Its versatile application, complemented by a strong internal description, positions this relay as a dependable choice for engineers seeking quality and performance in their designs.
Designed for monostable operation, ensuring precise control
Offers a high current rating of 30 amps for enhanced performance
Compatible with wave soldering processes, ideal for automated assembly
Compliant with EU RoHS and ELV regulations for environmental assurance
Supports a wide operating temperature range, versatile in various applications
Backed by TE Connectivity's industry-leading reputation for reliability
Related links
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 20A Switching Current, 1 NC
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NC
