TE Connectivity Surface Power Relay, 12V dc Coil, 6A Switching Current, 1 NO
- RS Stock No.:
- 477-553
- Distrelec Article No.:
- 304-59-967
- Mfr. Part No.:
- 1393118-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 8 units)*
£183.25
(exc. VAT)
£219.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.25 | £22.906 |
*price indicative
- RS Stock No.:
- 477-553
- Distrelec Article No.:
- 304-59-967
- Mfr. Part No.:
- 1393118-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Surface | |
| Series | KUP | |
| Switching Current | 6A | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Surface | ||
Series KUP | ||
Switching Current 6A | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay is a robust electromechanical device engineered for reliability across numerous applications. Featuring industry-leading technology, this relay ensures optimal performance and durability. Ideal for use in various relay configurations, it delivers efficient switching capabilities while maintaining a compact design. Its compatibility with a range of sockets makes it a versatile choice for electrical systems. Furthermore, the product has been designed with compliance in mind, adhering to essential regulations such as EU RoHS and REACH, confirming its safety in use. Whether you require responsive switching for automation or reliable control solutions, this relay stands out as a dependable component for any electronics project.
Designed for seamless integration into electrical systems
Offers excellent performance in diverse environmental conditions
Accommodates a variety of compatible sockets for enhanced flexibility
Ensures compliance with critical environmental regulations
Supports a long operational life to reduce replacement frequency
Backed by a reputable manufacturer, ensuring quality assurance
Related links
- TE Connectivity Surface Power Relay 6A Switching Current, 1 NO
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity Surface Power Relay 4A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity Surface Power Relay 30A Switching Current, 1 NO
