Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 255-570
- Mfr. Part No.:
- 265543 Z-S24/WW
- Brand:
- Eaton
Subtotal (1 unit)*
£75.32
(exc. VAT)
£90.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.32 |
*price indicative
- RS Stock No.:
- 255-570
- Mfr. Part No.:
- 265543 Z-S24/WW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 415V | |
| Switching Current | 16A | |
| Width | 35mm | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Impulse Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 415V | ||
Switching Current 16A | ||
Width 35mm | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed to efficiently manage control voltage applications, enhancing operational reliability and safety. With a robust construction and advanced specifications, it accommodates a variety of installation scenarios, making it an ideal choice for both automation and control systems. This model features dual control voltage configurations, 24AC and 12DC, ensuring versatility for various electrical setups. The durable yet compact design allows for seamless integration into existing DIN rail systems, ensuring optimal space utilisation. The device operates effectively within a wide temperature range, permitting operation even in extreme conditions, which is critical for ensuring reliability in demanding environments.
Optimised for impulse relay applications, providing excellent performance
Versatile dual control voltage options cater to a broad spectrum of requirements
Compact form factor enhances compatibility with modern control panel designs
Allows manual operation, giving users added convenience when needed
Constructed to be RoHS compliant, ensuring environmental responsibility
Specifically designed for easy DIN rail mounting, simplifying installation processes
Operates efficiently within a broad temperature range, suitable for diverse environments
High operational current ratings ensure it can handle multiple loads with ease
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
