Eaton DIN Rail Impulse Relay, 12V ac Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 255-923
- Mfr. Part No.:
- 265317 Z-S12/WW
- Brand:
- Eaton
Subtotal (1 unit)*
£75.32
(exc. VAT)
£90.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.32 |
*price indicative
- RS Stock No.:
- 255-923
- Mfr. Part No.:
- 265317 Z-S12/WW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 12V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 415V | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 12V ac | ||
Product Type Impulse Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 415V | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
Width 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay by Eaton is designed for precision and efficiency in control applications. This powerful component boasts a robust design, making it suitable for various operational environments. With its compact dimensions, it conveniently fits into standard installations while delivering exceptional performance under demanding conditions. The emphasis on reliability ensures that it meets the highest standards, catering to both industrial and commercial needs. As a testament to Eaton's commitment to quality, this relay offers seamless integration with existing systems, enhancing overall productivity and operational effectiveness. Its ability to handle varying control voltages adds flexibility, making it an excellent choice for diverse applications. The product is RoHS compliant, underscoring its environmentally-conscious design that complies with current regulations.
Compact design for easy installation in standard configurations
Handles a wide range of control voltages, enhancing versatility
RoHS compliant, reflecting commitment to sustainable practices
Designed for robust performance in industrial and commercial settings
Supports manual operation for added control in various scenarios
Equipped for high operational reliability, reducing downtime
Allows for efficient heat dissipation, ensuring safe operation
Compatible with a variety of systems, promoting integration flexibility
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
