Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, DPDT

Subtotal (1 unit)*

£75.32

(exc. VAT)

£90.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.32

*price indicative

RS Stock No.:
254-832
Mfr. Part No.:
265312 Z-S230/WW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Impulse Relay

Coil Voltage

230V ac

Contact Configuration

DPDT

Mount Type

DIN Rail

Switching Voltage

230V ac

Switching Current

16A

Width

35mm

Standards/Approvals

RoHS

Length

80mm

Height

70mm

COO (Country of Origin):
RO
The Eaton impulse relay, expertly engineered for high performance in control applications, delivers reliability and efficiency at every turn. Designed for use with a control voltage of 230V AC and a frequency of 50Hz, this device is built to excel in demanding environments. The product features two changeover contacts, facilitating versatile connections and operational modes. It boasts a compact design suitable for DIN rail mounting, ensuring seamless integration into existing setups. With its robust construction, it is ideal for various automation tasks in both residential and industrial settings, making it a valuable component in any electrical distribution board.

Compact dimensions ensure space efficiency in installations

RoHS compliant, promoting environmental responsibility

Manual operation capability allows for quick troubleshooting

Optimised for heat dissipation, improving operational longevity

Enhanced mechanical switching function for improved reliability

Suitable for various applications, providing installation versatility

Efficiently handles operational currents, facilitating effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy