Eaton DIN Rail Impulse Relay, 8V ac Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 253-593
- Mfr. Part No.:
- 265318 Z-S8/WW
- Brand:
- Eaton
Subtotal (1 unit)*
£137.19
(exc. VAT)
£164.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.19 |
*price indicative
- RS Stock No.:
- 253-593
- Mfr. Part No.:
- 265318 Z-S8/WW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 8V ac | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 415V | |
| Switching Current | 16A | |
| Width | 35mm | |
| Length | 70mm | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 8V ac | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 415V | ||
Switching Current 16A | ||
Width 35mm | ||
Length 70mm | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay from Eaton is a highly efficient solution designed for reliable control in diverse applications. Built with an 8AC control voltage and equipped for 2-wire operation, it delivers a robust performance with a 16A rated operational current at 50Hz. Ideal for installation on standard DIN rails, this device boasts a compact design that fits seamlessly into distribution panels. With an operational range that accommodates ambient temperatures from -20°C to 45°C, it ensures consistent functionality in various environments. The relay features two changeover contacts, allowing for flexible control options, and is designed for ease of setup and operation, making it an essential component for automated systems. Its compliance with RoHS standards highlights a commitment to environmental safety, ensuring that the relay is a responsible choice for modern electrical installations.
Designed for efficient control in varied applications
Compact size ensures easy installation in distribution panels
Utilises DIN rail mounting for seamless integration
Offers two changeover contacts for flexible system control
Operational temperature range supports diverse environments
Constructed to meet rigorous RoHS compliance standards
Delivers reliable performance with a 16A operational current
Provides a manual operation mode for user flexibility
Low heat dissipation ensures minimal energy loss during operation
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
