Eaton DIN Rail Impulse Relay, 8V ac Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£49.76

(exc. VAT)

£59.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.76

*price indicative

RS Stock No.:
253-587
Mfr. Part No.:
265297 Z-S8/W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

8V ac

Product Type

Impulse Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V

Switching Current

16A

Length

80mm

Width

70mm

Standards/Approvals

RoHS

Height

17.5mm

COO (Country of Origin):
RO
The Eaton impulse relay is designed to enhance efficiency and reliability in modular applications, providing a robust solution for various electrical control systems. With a compact design, it is suitable for installation on DIN rails, ensuring space-saving benefits in distribution boards. The relay operates smoothly at a control voltage of 8V AC, with a rated operational current of 16A, which makes it ideal for applications requiring dependable performance. Engineered to meet global compliance standards, this relay promises safety and reliability in operation. Perfect for professionals seeking durability and optimal functionality, it is an essential component for modern electrical installations.

Compact size optimises space utilisation in distribution boards

DIN rail mounting ensures easy installation and maintenance

Designed for high operational efficiency under rigorous conditions

Features a rated operational current that supports diverse applications

Offers compatibility with various control voltages for flexible use

Provides a robust framework for reliable switching operations

Conforms to RoHS standards, reflecting commitment to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy