Eaton DIN Rail Impulse Relay, 8V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£49.76

(exc. VAT)

£59.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.76

*price indicative

RS Stock No.:
254-827
Mfr. Part No.:
265298 Z-S7/W
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

8V dc

Product Type

Impulse Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V

Switching Current

16A

Standards/Approvals

RoHS

Width

17.5mm

Height

70mm

Length

80mm

COO (Country of Origin):
RO
The Eaton impulse relay model is a robust solution designed for reliable operation in various distribution systems. This innovative device efficiently manages control voltage parameters while ensuring seamless connectivity with its compact design. It excels in performance, suitable for both manual and automated environments, ultimately enhancing the user experience. Additionally, the relay's exceptional operating temperature range allows it to perform optimally under diverse conditions, making it an ideal choice for demanding applications. Integrity and safety are assured with its robust compliance standards, catering to industry requirements. For those seeking a dependable relay, this product represents a superior choice, combining efficiency, versatility, and high-quality manufacturing.

Designed for use with DIN rail mounting for easy installation

Built to withstand ambient temperatures from -20 °C to 45 °C

Features a maximum rated operational current to ensure reliability

Offers a compact design with a built-in depth of 60 mm

Equipped with control voltage options, adaptable to varying conditions

Heat dissipation per pole is calibrated for effective operation

Facilitates manual operation, providing flexibility in control

Utilises dual control voltage types for enhanced compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy