Eaton DIN Rail Impulse Relay, 8V dc Coil, 16A Switching Current, DPST
- RS Stock No.:
- 253-811
- Mfr. Part No.:
- 265281 Z-S7/SS
- Brand:
- Eaton
Subtotal (1 unit)*
£49.76
(exc. VAT)
£59.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.76 |
*price indicative
- RS Stock No.:
- 253-811
- Mfr. Part No.:
- 265281 Z-S7/SS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 8V dc | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Width | 17.5mm | |
| Length | 80mm | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 8V dc | ||
Product Type Impulse Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Width 17.5mm | ||
Length 80mm | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay is engineered for versatile control applications, combining reliability with high performance. Designed to operate at 8 DC volts with a compact modular width of 1 SU, it simplifies installation on DIN rails while ensuring adherence to stringent operational standards. The products robust design accommodates various ambient conditions, operating efficiently within temperature extremes of -20°C to 45°C. Its dual normally open contacts provide flexibility for diverse circuit configurations, offering seamless integration into existing systems. Crafted for manual operation, this relay emphasises user convenience and accessibility, making it an ideal choice for professionals seeking dependable automation solutions in electrical installations.
Compact design supports easy installation and space efficiency
Dual normally open contacts enhance versatility for circuit applications
Operates effectively within a wide temperature range for diverse settings
DIN rail mounting method ensures stability and reliability during use
Low heat dissipation contributes to improved energy efficiency
Manual operation capability allows for straightforward control
Designed for AC voltage compatibility, accommodating various electrical systems
RoHS compliance reflects commitment to environmental standards
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
