Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 253-810
- Mfr. Part No.:
- 265276 Z-S25/SS
- Brand:
- Eaton
Subtotal (1 unit)*
£47.03
(exc. VAT)
£56.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.03 |
*price indicative
- RS Stock No.:
- 253-810
- Mfr. Part No.:
- 265276 Z-S25/SS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V | |
| Switching Current | 16A | |
| Length | 80mm | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Impulse Relay | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Switching Voltage 240V | ||
Switching Current 16A | ||
Length 80mm | ||
Height 70mm | ||
Standards/Approvals No | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay is an efficient solution designed for modern control systems, offering reliable performance in diverse applications. With its robust specifications, this device ensures seamless operation under varying conditions, providing stability and efficiency. Designed for mounting on DIN rails, it fits standard configurations while boasting features that enhance operational flexibility. Its compact design allows for easy integration into existing setups, making it suitable for both new installations and upgrades. This relay is engineered to handle significant loads, meeting the demands of contemporary electrical systems.
Compact design allows for straightforward integration into electrical systems
Designed for easy mounting on standard DIN rails
Operates efficiently across a wide range of ambient temperatures
Supports control voltages, broadening its applicability across various setups
Mechanically robust, enhancing durability in demanding environments
Provides manual operation options, offering increased user control
Optimised for high current handling, ensuring outstanding performance
Compatible with various load types, expanding its versatility in application
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
