Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 253-599
- Mfr. Part No.:
- 265537 Z-S24/SS
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
£42.08
(exc. VAT)
£50.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.08 | £21.04 |
*price indicative
- RS Stock No.:
- 253-599
- Mfr. Part No.:
- 265537 Z-S24/SS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPST | |
| Mounting Type | DIN Rail | |
| Switching Current | 16A | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Contact Configuration DPST | ||
Mounting Type DIN Rail | ||
Switching Current 16A | ||
Latching No | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay offers a robust solution for controlling electrical systems with precision and reliability. Designed for versatility, it operates on dual control voltages of 24V AC and 12V DC, enabling seamless integration into various applications. Its compact form factor, optimised for mounting on DIN rail, ensures space efficiency while maintaining high performance. With a rating of 16A at 250V AC, it delivers dependable operation across different loads. The innovative design also features 2 normally open contacts and guarantees safe operation in a wide temperature range. Whether for industrial automation or residential setups, this relay stands out for its superior craftsmanship and adherence to compliance standards, catering to the modern requirements of electrical engineering.
Operates efficiently at both 24V AC and 12V DC, providing flexibility in applications
Features two normally open contacts, enhancing operational capabilities
Compact dimensions support mounting in tighter spaces without sacrificing performance
Rated operational current of 16A ensures reliable handling of various electrical loads
Built for durability with RoHS compliance, showcasing a commitment to safety and quality
Designed to dissipate heat effectively, contributing to a longer operational lifespan
Supports manual operation, offering users greater control and versatility in diverse settings
Includes multiple compliance certifications, assuring quality and reliability for users
Features two normally open contacts, enhancing operational capabilities
Compact dimensions support mounting in tighter spaces without sacrificing performance
Rated operational current of 16A ensures reliable handling of various electrical loads
Built for durability with RoHS compliance, showcasing a commitment to safety and quality
Designed to dissipate heat effectively, contributing to a longer operational lifespan
Supports manual operation, offering users greater control and versatility in diverse settings
Includes multiple compliance certifications, assuring quality and reliability for users
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
