Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, DPST
- RS Stock No.:
- 254-829
- Mfr. Part No.:
- 265301 Z-SB230/SS
- Brand:
- Eaton
Subtotal (1 unit)*
£64.75
(exc. VAT)
£77.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.75 |
*price indicative
- RS Stock No.:
- 254-829
- Mfr. Part No.:
- 265301 Z-SB230/SS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Width | 17.5mm | |
| Height | 70mm | |
| Length | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration DPST | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Width 17.5mm | ||
Height 70mm | ||
Length 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay with LED indicator is designed for efficient and reliable operation in electrical systems. With a control voltage of 230V AC at 50Hz, it supports two normally open (N/O) contacts, making it an ideal choice for various industrial applications. The compact dimensions of this device allow for easy installation within distribution boards, fitting seamlessly onto DIN rails. Constructed with quality materials, it operates optimally in demanding environments, with a wide ambient temperature range from -20°C to 45°C. Its exceptional performance is complemented by compliance with RoHS standards, ensuring not only functionality but also a commitment to sustainability.
Compact design allows for space-efficient installation
LED indicator provides clear operational status
Manual operation capability enhances user control
Designed for surface mounting, facilitating flexible installation options
DIN rail mounting method streamlines setup in circuit distributors
Robust temperature resilience ensures performance in varied conditions
Rated operational current of 16A supports substantial loads
Multiple contact configurations cater to diverse operational needs
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
