Eaton DIN Rail Impulse Relay, 8V ac Coil, 16A Switching Current, 2 NO/2 NC

Subtotal (1 unit)*

£144.85

(exc. VAT)

£173.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.85

*price indicative

RS Stock No.:
253-590
Mfr. Part No.:
265310 Z-S8/2S2O
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

8V ac

Product Type

Impulse Relay

Contact Configuration

2 NO/2 NC

Mount Type

DIN Rail

Switching Voltage

415V

Switching Current

16A

Width

17.5mm

Height

70mm

Length

80mm

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Eaton impulse relay is designed for optimum performance in demanding applications. With its robust 8AC configuration, it features 2 Normally Open (NO) and 2 Normally Closed (NC) contacts, providing exceptional versatility in control systems. Engineered to handle a rated operational current of 16A and operating at frequencies of 50Hz, it is well-suited for a variety of electrical installations. Its compact dimensions make it easy to fit into standard distribution boards, ensuring a seamless integration into existing setups. The relay supports a control voltage of 8V AC and is compliant with industry standards such as RoHS, giving you peace of mind regarding safety and environmental compatibility. Additionally, its efficient heat dissipation capabilities make it a reliable choice for continuous operation, ensuring longevity and dependability in applications.

Compact design promotes space efficiency in installations

DIN rail mounting method simplifies installation and maintenance

High operational reliability with robust heat dissipation characteristics

Manual operation feature allows for greater user control

Designed for diverse applications, enhancing its versatility

Compliant with RoHS, aligning with environmental standards

Dual control voltage options facilitate flexible usage

Effectively manages operational currents, supporting reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy