Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, 2 NO/2 NC

Subtotal (1 unit)*

£75.32

(exc. VAT)

£90.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.32

*price indicative

RS Stock No.:
253-828
Mfr. Part No.:
265541 Z-S24/2S2O
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V ac

Product Type

Impulse Relay

Contact Configuration

2 NO/2 NC

Mount Type

DIN Rail

Switching Voltage

24V ac

Switching Current

16A

Width

17.5mm

Standards/Approvals

RoHS

Height

70mm

Length

80mm

COO (Country of Origin):
RO
The Eaton impulse relay is engineered for high-performance operation, bestowing unparalleled reliability to various control applications. Designed with advanced technology, it features a robust construction that allows for exceptional functionality across diverse environments. Tailored for both manual and automated processes, the relay offers versatility with its AC and DC voltage control options. Its compact dimensions streamline installation on DIN rails, ensuring compatibility with standard setups while maintaining aesthetic integration. The innovative design includes multiple contact configurations, maximising operational efficiency and reliability, while conforming to rigorous industry standards. Whether in industrial automation or commercial applications, this product stands out for its durability and precision, representing a trusted choice for professionals who demand excellence.

Designed with a compact footprint for easy installation in limited spaces

Multiple contact configurations enhance adaptability across various applications

Optimised for operation within a wide temperature range, ensuring reliable performance

Supports both AC and DC voltage control, providing versatile usage scenarios

Manufactured in compliance with RoHS standards, promoting environmental safety

Facilitates seamless integration into existing systems with its DIN rail mounting method

Constructed for minimal heat dissipation, prolonging the life of connected components

User-friendly manual operation feature allows for straightforward control in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy