Eaton DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, 2 NO/2 NC
- RS Stock No.:
- 253-600
- Mfr. Part No.:
- 265540 Z-S48/2S2O
- Brand:
- Eaton
Subtotal (1 unit)*
£75.32
(exc. VAT)
£90.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.32 |
*price indicative
- RS Stock No.:
- 253-600
- Mfr. Part No.:
- 265540 Z-S48/2S2O
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 48V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | 2 NO/2 NC | |
| Mount Type | DIN Rail | |
| Switching Voltage | 415V | |
| Switching Current | 16A | |
| Length | 80mm | |
| Height | 70mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 48V ac | ||
Product Type Impulse Relay | ||
Contact Configuration 2 NO/2 NC | ||
Mount Type DIN Rail | ||
Switching Voltage 415V | ||
Switching Current 16A | ||
Length 80mm | ||
Height 70mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for reliable performance in various electrical applications, offering versatility with dual control voltage options of 48V AC and 24V DC. Its compact design allows for easy installation on DIN rails, making it suitable for space-constrained environments. The product features a robust construction with a standard front dimension of 45mm and a mounting width of 2SU, ensuring compatibility with a range of setups. Capable of handling an operational current of 16A at 250V AC, this relay is perfect for diverse control tasks. Enhanced heat dissipation capabilities ensure efficient performance, making it an ideal choice for demanding industrial settings.
Dual control voltage options (48V AC and 24V DC) enhance flexibility for various applications
Compact construction facilitates straightforward DIN rail mounting, saving installation time
Designed to operate effectively with an ambient temperature range from -20°C to 45°C, ensuring reliability in different environments
Built-in depth of 60mm allows for efficient space management in control panels
Features 2 normally closed and 2 normally open contacts, allowing for versatile control configurations
Equipped with a rated operational current of 16A, suitable for demanding electrical tasks
Current-dependent heat dissipation of 6W ensures safe operation under load
Manual operation capability increases usability in various operational scenarios
Compliance with RoHS standards reinforces its commitment to environmental safety
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
