Eaton DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 255-357
- Mfr. Part No.:
- 265542 Z-S48/WW
- Brand:
- Eaton
Subtotal (1 unit)*
£75.32
(exc. VAT)
£90.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.32 |
*price indicative
- RS Stock No.:
- 255-357
- Mfr. Part No.:
- 265542 Z-S48/WW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 48V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 48V ac/dc | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 48V ac | ||
Product Type Impulse Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 48V ac/dc | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay from Eaton is expertly designed to ensure reliability and efficiency in your electrical applications. This model features a robust construction with a compact size, allowing it to seamlessly fit into various installations. Equipped to handle both AC and DC control voltages, this relay ensures versatile use in demanding environments. The thoughtful engineering behind its thermal management enhances performance by ensuring optimal operating temperatures, contributing to its longevity. This product combines simplicity with advanced functionality, making it an ideal choice for both professional and DIY users seeking dependable solutions.
Compact design facilitates easy integration into existing systems
Versatile control voltage capabilities accommodate a range of applications
Robust thermal management for extended lifespan and performance
Manual operation option for greater user control
DIN rail mounting method for simplified installation
Lightweight construction ensures ease of handling and setup
Compliant with RoHS standards for environmentally-friendly use
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
