Eaton DIN Rail Impulse Relay, 110V dc Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 253-821
- Mfr. Part No.:
- 265314 Z-S109/WW
- Brand:
- Eaton
Subtotal (1 unit)*
£137.19
(exc. VAT)
£164.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.19 |
*price indicative
- RS Stock No.:
- 253-821
- Mfr. Part No.:
- 265314 Z-S109/WW
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V dc | |
| Product Type | Impulse Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 230V | |
| Switching Current | 16A | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Height | 70mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V dc | ||
Product Type Impulse Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 230V | ||
Switching Current 16A | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Height 70mm | ||
Length 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay offers precision control with a robust design, tailored for electrical circuit distributors. Engineered for versatility, it operates at a control voltage of 110V DC and boasts dual changeover contacts, making it suitable for a variety of applications. Its compact dimensions ensure seamless integration into standard mounting configurations, while the ability to withstand operating temperatures ranging from -20°C to 45°C ensures reliable performance in diverse environments. The appliance not only meets but also exceeds safety standards with its RoHS compliance, making it an eco-friendly choice for your electrical distribution needs. With output capabilities that cater to both incandescent and fluorescent loads, this device stands out as an essential component for any modern electrical system.
Achieves high operational reliability under varying temperature conditions
Designed for easy installation on DIN rail systems
Supports multiple load types for versatile applications
Facilitates manual operation for user convenience
Optimises heat dissipation to enhance durability and performance
Meets stringent safety standards, ensuring peace of mind for users
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
