Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 255-359
- Mfr. Part No.:
- 265545 Z-S24/W
- Brand:
- Eaton
Subtotal (1 unit)*
£49.76
(exc. VAT)
£59.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.76 |
*price indicative
- RS Stock No.:
- 255-359
- Mfr. Part No.:
- 265545 Z-S24/W
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | ZS | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Height | 70mm | |
| Length | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series ZS | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Height 70mm | ||
Length 80mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is designed for versatility and efficiency, making it an ideal choice for various electrical applications. With a control voltage of 24V AC and 12V DC, it delivers robust performance with a single changeover contact. Its compact dimensions of 80mm in depth, 70mm in height, and 17.5mm in width enable seamless integration into your existing setups without compromising on space. The relay is engineered to operate effectively within a temperature range of -20°C to 45°C, ensuring reliability even in demanding environments. Built for ease of use, it supports manual operation and features top-hat rail mounting for straightforward installation. This product is compliant with RoHS standards, exemplifying a commitment to environmental safety and sustainability.
Compact design facilitates efficient space usage in installations
Supports both AC and DC control voltages for versatile applications
Designed for operation within a wide temperature range for reliability
Manual operation capability enhances user control when needed
DIN rail mounting method ensures secure and straightforward installation
Maintains operational integrity with high rated operational current
Conforms to RoHS standards for environmental compliance
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
