Eaton DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 255-356
- Mfr. Part No.:
- 265539 Z-S24/SO
- Brand:
- Eaton
Subtotal (1 unit)*
£49.76
(exc. VAT)
£59.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.76 |
*price indicative
- RS Stock No.:
- 255-356
- Mfr. Part No.:
- 265539 Z-S24/SO
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Length | 80mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Length 80mm | ||
Height 70mm | ||
- COO (Country of Origin):
- RO
The Eaton distribution impulse relay is engineered for reliable performance in demanding environments. This device, designed for versatility, operates seamlessly with dual control voltage options of AC and DC, making it ideal for varied applications. With its compact design, it comfortably fits into standard DIN rail configurations, ensuring straightforward installation. Boasting a robust build, this impulse relay handles an operational temperature range of -20°C to 45°C, guaranteeing stability even in challenging conditions. Notably, it features a dual contact system, incorporating both normally open and normally closed contacts, providing users with greater flexibility in operation. This product not only meets stringent compliance standards but also ensures minimal energy loss thanks to its efficient thermal dissipation characteristics.
Compact design suited for standard DIN rail mounting
Operates with dual control voltages for enhanced versatility
Resilient operational temperature range accommodates diverse environments
Dual contact system allows for flexible operational configuration
Designed with high thermal dissipation efficiency for better performance
Manufactured in compliance with strict RoHS standards
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
