Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

£49.76

(exc. VAT)

£59.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.76

*price indicative

RS Stock No.:
254-826
Mfr. Part No.:
265282 Z-S240/SO
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Impulse Relay

Coil Voltage

240V ac

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

240V ac

Switching Current

16A

Length

80mm

Standards/Approvals

RoHS

Height

70mm

Width

17.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton impulse relay is designed to provide reliable control in various applications, enhancing your electrical system's efficiency. With a focus on performance and durability, this product seamlessly operates at 240V AC with a 16A rating, making it ideal for both residential and commercial installations. The inclusion of one normally open and one normally closed contact ensures optimal functionality for diverse operational needs. Built with a compact design, it allows for easy integration into existing systems while maintaining superior reliability and safety. Engineered for a temperature range of -20°C to 45°C, it significantly contributes to maintaining the integrity of your electrical circuits under fluctuating environmental conditions. This product also adheres to RoHS compliance, supporting your sustainability goals without compromising on quality.

Compact design facilitates easy installation in confined spaces

Designed for DIN rail mounting, ensuring enhanced stability and support

Operates effectively in a wide temperature range, affirming its versatility

Manual operation capability offers users added control during maintenance

Efficient power dissipation with minimal heat generation enhances longevity

Offers robust performance with a rated operational current of 16A

Supports both incandescent and fluorescent lighting applications

Ideal for automation and industrial control solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy