Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 253-577
- Mfr. Part No.:
- 265261 Z-S240/S
- Brand:
- Eaton
Subtotal (1 unit)*
£37.32
(exc. VAT)
£44.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.32 |
*price indicative
- RS Stock No.:
- 253-577
- Mfr. Part No.:
- 265261 Z-S240/S
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 240V ac | |
| Switching Current | 16A | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 240V ac | ||
Switching Current 16A | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Height 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton impulse relay is engineered for reliable performance in diverse operational environments. Designed for control voltage at 240V AC and a frequency of 50Hz, it features a single normally open contact, making it ideal for various automation applications. With a compact dimension of 80 mm in length and a mere 17.5 mm in width, this relay easily fits into any standard DIN rail setup. Its robust construction supports operation within a temperature range of -20°C to 45°C, ensuring dependable functionality even in extreme conditions. The product is compliant with RoHS regulations, making it suitable for environmentally-conscious consumers looking for sustainable options in electrical components.
Compact design allows for easy integration within confined spaces
Supports a variety of lighting loads, enhancing versatility for installations
Manual operation capability increases user control during implementation
Designed with DIN rail mounting for straightforward and secure installation
Single normally open contact for straightforward switching applications
Operates efficiently within a wide ambient temperature range
Low heat dissipation ensures safety and longevity during use
RoHS compliant, promoting environmentally friendly usage
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
