Eaton DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, 2 NO/1 NC

Subtotal (1 unit)*

£144.85

(exc. VAT)

£173.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.85

*price indicative

RS Stock No.:
253-596
Mfr. Part No.:
265326 Z-SC240/2S1O
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V ac

Product Type

Impulse Relay

Contact Configuration

2 NO/1 NC

Mount Type

DIN Rail

Switching Voltage

240V ac

Switching Current

16A

Length

80mm

Height

70mm

Standards/Approvals

RoHS

Width

17.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton impulse relay with central control is designed for reliable performance in various electrical applications. With a robust construction tailored for 240VAC, it features 2 normally open and 1 normally closed contacts, capable of handling a rated operational current of 16A. The relay operates efficiently within a frequency range of 50 to 60Hz, making it versatile for different operational environments. Its compact dimensions allow for easy installation on standard DIN rails, ensuring it fits seamlessly within existing setups. The product not only meets international RoHS standards but also excels in energy efficiency, dissipating minimal heat while providing dependable control. This is an ideal solution for those seeking to enhance their automation systems with a dependable relay that prioritises safety and performance.

Designed for efficient control in electrical wiring setups

Compact design facilitates straightforward installation on DIN rails

Dual normally open contacts and a normally closed contact provide versatile operational capabilities

Rated for high performance with an operational current of up to 16A

Compatible with both 50Hz and 60Hz frequency environments

Durable construction ensures long-lasting reliability in various applications

Adopts energy-efficient technology to minimise heat dissipation

Complies with RoHS standards for a safer electrical solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy