SKROSS SKPB SKPB0003RPSCN 5000 mAh 12V Power Bank

Subtotal (1 unit)*

£42.32

(exc. VAT)

£50.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.32

*price indicative

RS Stock No.:
802-786
Mfr. Part No.:
SKPB0003RPSCN
Brand:
SKROSS
Find similar products by selecting one or more attributes.
Select all

Brand

SKROSS

Product Type

Power Bank

Battery Capacity

5000mAh

Maximum Output Current

3A

Output Connectors

USB Type-C

Input Voltage

9V

Input Connector

USB Type-C

Number of Outputs

1

Length

78mm

Width

37mm

Standards/Approvals

UN 3480

Number of Devices Supported

1

Depth

24mm

Chemistry

Li-ion

Output Voltage

12V

Model Number

SKPB0003RPSCN

Series

SKPB

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy