Varta Mag Pro 5000 mAh 12V Power Bank

Subtotal (1 unit)*

£49.67

(exc. VAT)

£59.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.67

*price indicative

RS Stock No.:
764-318
Mfr. Part No.:
57903201111
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

Power Bank

Battery Capacity

5000mAh

Maximum Output Current

2.4A

Output Connectors

USB Type-C

Input Voltage

5V

Input Connector

USB Type-C

Number of Outputs

2

Width

61.4mm

Length

92.4mm

Depth

15.3mm

Standards/Approvals

UN38.3

Number of Devices Supported

2

Output Voltage

12V

Series

Mag Pro

Chemistry

Lithium Polymer

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta Wireless power bank is a cutting-edge charging solution designed to keep your devices powered on the go. This portable power bank boasts a robust 5000 mAh capacity, featuring a highly efficient lithium-polymer cell configuration that ensures reliable performance. With multiple output options, including wired and wireless charging capabilities, it provides versatility for various devices. The sleek design, available in black, is both stylish and functional, making it the perfect accessory for everyday use. Enhanced with safety features like short circuit protection and overcharge safeguards, this power bank is Ideal for those who Value both performance and security in their charging solutions.

Powerful 5000 mAh capacity for extended device charging

Compact size ensures portability, fitting easily into bags

Supports wireless charging with Qi compatibility for added convenience

Dual input options including USB Type C for versatility

Multiple output capabilities deliver up to 12W max

Two distinct LED indicators for easy monitoring of charge status

Durable plastic housing enhances product longevity

Safety features include NTC temperature protection and overvoltage safeguards

Operating temperature range ensures reliability in various conditions