SKROSS RELOAD 20 SKPB0003RPSCN 20000 mAh 12V Power Bank
- RS Stock No.:
- 802-788
- Mfr. Part No.:
- SKPBR20TRA02CN
- Brand:
- SKROSS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-788
- Mfr. Part No.:
- SKPBR20TRA02CN
- Brand:
- SKROSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Product Type | Power Bank | |
| Battery Capacity | 20000mAh | |
| Maximum Output Current | 5A | |
| Output Connectors | USB A, USB C | |
| Input Voltage | 12V | |
| Input Connector | USB Type-C | |
| Number of Outputs | 1 | |
| Standards/Approvals | UN 3480 | |
| Width | 72mm | |
| Length | 112mm | |
| Depth | 31.8mm | |
| Number of Devices Supported | 3 | |
| Chemistry | Li-ion | |
| Output Voltage | 12V | |
| Series | RELOAD 20 | |
| Model Number | SKPB0003RPSCN | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Product Type Power Bank | ||
Battery Capacity 20000mAh | ||
Maximum Output Current 5A | ||
Output Connectors USB A, USB C | ||
Input Voltage 12V | ||
Input Connector USB Type-C | ||
Number of Outputs 1 | ||
Standards/Approvals UN 3480 | ||
Width 72mm | ||
Length 112mm | ||
Depth 31.8mm | ||
Number of Devices Supported 3 | ||
Chemistry Li-ion | ||
Output Voltage 12V | ||
Series RELOAD 20 | ||
Model Number SKPB0003RPSCN | ||
- COO (Country of Origin):
- CN
Related links
- SKROSS RELOAD 20 SKPBR10TRA01CN 10000 mAh 12V Power Bank
- Nebo Rambler 20000 mAh 12V Power Bank
- SKROSS SKPB SKPB0003RPSCN 5000 mAh 12V Power Bank
- Varta Mag Pro 5000 mAh 12V Power Bank
- Ansmann 1700 1700-0198-520 5000 mAh 12V Power Bank
- Ansmann 1700 1700-0198-520 10000 mAh 12V Power Bank
- SBS TTBB30000PD20K 30000 mAh 12V 9 V Power Bank Portable Charger
- Ansmann 1700-0154 PB222PD 10000 mAh 12V, 5 V Power Bank Portable Charger
