Varta Mag Pro 5000 mAh 5V Power Bank

Subtotal (1 unit)*

£49.67

(exc. VAT)

£59.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.67

*price indicative

RS Stock No.:
764-317
Mfr. Part No.:
57903101111
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

Power Bank

Battery Capacity

5000mAh

Maximum Output Current

2.4A

Output Connectors

USB Type-C

Input Voltage

5V

Input Connector

USB Type-C

Number of Outputs

2

Standards/Approvals

UL1642

Number of Devices Supported

2

Length

92.4mm

Depth

15.3mm

Width

61.4mm

Output Voltage

5V

Series

Mag Pro

Chemistry

Lithium Polymer

RoHS Status: Exempt

COO (Country of Origin):
CN
The Varta Wireless Power Bank 5.000 is designed to provide seamless charging on the go, ensuring your devices remain powered wherever life takes you. Featuring a reliable lithium-polymer cell configuration, this power bank delivers a substantial total capacity of 5000 mAh, with a rated capacity of 2960 mAh at 5V/1A. Its sleek and Durable design encompasses a black housing, making it an Ideal companion for both everyday use and travel. The wireless output functionality supports multiple charging standards, ensuring compatibility with a wide range of devices, while its Compact dimensions make it easy to slip into pockets or bags. With smart safety features and temperature protection, you can charge with confidence, making this power bank an essential tool for modern connectivity.

Wireless output options of 5W and 7.5W for versatile charging

Stylish black design with Durable plastic housing adds to its portability

Slim dimensions of 92.4 mm in length and 61.4 mm in width fit easily in bags

Short circuit, overcurrent, and deep discharge protection enhance safety

Ambient temperature range from 0 to 50 °C ensures reliable performance

Advanced LED indicators inform users of charge status and device readiness

USB Type-C input supports fast charging up to 10W maximum

Excellent storage temperature range of -10°C to 60°C for versatility