Unibank UB0 UB001 5000 mAh 5V Power Bank
- RS Stock No.:
- 717-862
- Mfr. Part No.:
- UB001
- Brand:
- Unibank
Subtotal (1 unit)*
£99.50
(exc. VAT)
£119.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.50 |
*price indicative
- RS Stock No.:
- 717-862
- Mfr. Part No.:
- UB001
- Brand:
- Unibank
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unibank | |
| Product Type | Power Bank | |
| Battery Capacity | 5000mAh | |
| Maximum Output Current | 2A | |
| Output Connectors | USB | |
| Input Voltage | 5V | |
| Input Connector | USB | |
| Depth | 45mm | |
| Width | 84mm | |
| Number of Devices Supported | 2 | |
| Length | 182mm | |
| Model Number | UB001 | |
| Series | UB0 | |
| Chemistry | Lithium Polymer | |
| Output Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Unibank | ||
Product Type Power Bank | ||
Battery Capacity 5000mAh | ||
Maximum Output Current 2A | ||
Output Connectors USB | ||
Input Voltage 5V | ||
Input Connector USB | ||
Depth 45mm | ||
Width 84mm | ||
Number of Devices Supported 2 | ||
Length 182mm | ||
Model Number UB001 | ||
Series UB0 | ||
Chemistry Lithium Polymer | ||
Output Voltage 5V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Unibank Unique Pull and Power Charger is an innovative energy solution that keeps you connected anywhere. By simply pulling the cord, you can generate power instantly, with just 90 seconds of pulling providing up to 25 minutes of smartphone talk time. It also offers USB charging, combining modern convenience with eco-friendly technology for unlimited capacity and reliable performance.
Built in LED torch for illumination
LED power indicators for monitoring charge levels
Choice of four attachments for versatile use
Free app available for iOS and Android
Made with high grade components for durability
Environmentally friendly design meeting worldwide safety standards
Related links
- Varta Mag Pro 5000 mAh 5V Power Bank
- Thaw 10000 mAh 5V Power Bank
- Thaw 5100 mAh 5V Power Bank
- Ansmann 1700-0164 PB212WLED 10000 mAh 5V Power Bank Portable Charger
- SKROSS SKPB SKPB0003RPSCN 5000 mAh 12V Power Bank
- Ansmann 1700 1700-0198-520 5000 mAh 12V Power Bank
- Ansmann Ansmann Industrial PB212 20 Ah 5V Power Bank
- Ansmann Ansmann Powerbank PB212 10 Ah 5V Power Bank Portable Charger
