MG Chemicals 832HD-50ML Potting Compound, 50 mL
- RS Stock No.:
- 146-2866
- Mfr. Part No.:
- 832HD-50ML
- Brand:
- MG Chemicals
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-2866
- Mfr. Part No.:
- 832HD-50ML
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Potting Compound | |
| Standards/Approvals | No | |
| Package Size | 50 mL | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Potting Compound | ||
Standards/Approvals No | ||
Package Size 50 mL | ||
- COO (Country of Origin):
- CA
The 832HD 1:1 Epoxy Potting and Encapsulating Compound is a two-part, economical, flowable, electronic-grade epoxy that provides excellent physical, chemical, and electrical protection. It is very easy to use due its 1:1 mix ratio and because it is room temperature curable. In its cured state, it protects electronic assemblies against corrosion, static discharges, shocks, vibrations, and mechanical impacts.
Non-corrosive
Flowable and high durability
Very high tensile and compressive strength
Easy mix ratio 1A:1B by volume
Free of solvents
1static mixer included
Related links
- MG Chemicals 832HD-25ML Potting Compound, 25 mL
- MG Chemicals 832HDA-50ML Black Potting Compound Epoxy 46 ml
- MG Chemicals 8810-375ML Potting Compound, 375 ml
- MG Chemicals 832C-450ML Potting Compound, 450 mL
- MG Chemicals 832FX-450ML Potting Compound, 450 mL
- MG Chemicals 8800-375ML Potting Compound, 375 ml
- MG Chemicals 832HDA-400ML Black Potting Compound Epoxy 380 ml
- MG Chemicals 8820-375ML Black Potting Compound Polyurethane 375 ml
