MG Chemicals 832HDA-400ML Black Potting Compound Epoxy 380 ml

Subtotal (1 unit)*

£98.34

(exc. VAT)

£118.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.34

*price indicative

RS Stock No.:
687-860
Mfr. Part No.:
832HDA-400ML
Brand:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Trade Name

832HDA-400ML

Product Type

Potting Compound

Package Type

Cartridge

Product Form

Liquid

Package Size

380 ml

Setting Time

45min

Cure Time

24 h

Thermal Conductivity

0.3W/mK

Colour

Black

Minimum Operating Temperature

50°C

Maximum Operating Temperature

140°C

Standards/Approvals

ASTM E1461, ISO 9001:2015, ASTM D1475, Brookfield Engineering labs Inc. IPCTM-65- Method 2.4.24.4, ASTM D150, ASTM E1545, ASTM D1002, ASTM D695, ASTM D2240, ASTM D257, ASTM D638, ASTM D149, ASTM E831

Viscosity

2100 cP (Mixed)

Base Chemical

Epoxy

Specific Gravity

1.1

RoHS Status: Exempt

COO (Country of Origin):
CA
The MG Chemicals 2-part low-viscosity black general-purpose epoxy potting compound formulated to match the performance of 832HD while complying with EU regulatory requirements. It cures to a rigid finish suitable for protecting circuits from shocks and vibrations. The low mixed viscosity ensures superior wetting and complete encapsulation of complex circuit geometries.

Low mixed viscosity

Excellent electrical insulating properties

Resistant to humidity and water

Solvent-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy