MG Chemicals 8820-375ML Black Potting Compound Polyurethane 375 ml
- RS Stock No.:
- 192-7566
- Mfr. Part No.:
- 8820-375ML
- Brand:
- MG Chemicals
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-7566
- Mfr. Part No.:
- 8820-375ML
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Potting Compound | |
| Package Type | Bottle | |
| Product Form | Liquid | |
| Package Size | 375 ml | |
| Cure Time | 1.5 h @ 80 °C, 2 h @ 65 °C, 48 h @ 22 °C | |
| Thermal Conductivity | 0.27W/mK | |
| Colour | Black | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Potting Compound | ||
Package Type Bottle | ||
Product Form Liquid | ||
Package Size 375 ml | ||
Cure Time 1.5 h @ 80 °C, 2 h @ 65 °C, 48 h @ 22 °C | ||
Thermal Conductivity 0.27W/mK | ||
Colour Black | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Viscosity Low | ||
Base Chemical Polyurethane | ||
- COO (Country of Origin):
- CA
8820 is a black, tough, high temperature, two-part polyurethane potting compound. It has a low mixed viscosity and properties similar to epoxy compounds, but with exceptional low temperature stability. As well, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics, and many plastics. 8820 offers exceptional physical protection, a high continuous operating temperature, and superior protection from acids, bases, and many organic solvents.
2:1 mix ratio
15 minute working life
48 hour cure at room temperature
Constant service temperature of -50 °C to 150 °C (-58 to 302 °F)
Low exotherm
Excellent dielectric properties
Related links
- MG Chemicals 8810-375ML Potting Compound, 375 ml
- MG Chemicals 8800-375ML Potting Compound, 375 ml
- MG Chemicals 832WC-375ML Potting Compound 3 Can Kit 3 Pail Kit, 375 ml
- MG Chemicals 832B-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832C-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832HT-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832HDA-400ML Black Potting Compound Epoxy 380 ml
- MG Chemicals 832B-450ML Black Potting Compound Epoxy 450 ml
