MG Chemicals 8810-375ML Potting Compound, 375 ml
- RS Stock No.:
- 192-7565
- Mfr. Part No.:
- 8810-375ML
- Brand:
- MG Chemicals
Subtotal (1 unit)*
£40.18
(exc. VAT)
£48.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.18 |
*price indicative
- RS Stock No.:
- 192-7565
- Mfr. Part No.:
- 8810-375ML
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Potting Compound | |
| Standards/Approvals | No | |
| Package Size | 375 ml | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Potting Compound | ||
Standards/Approvals No | ||
Package Size 375 ml | ||
- COO (Country of Origin):
- CA
8810 is a black, tough, two-part polyurethane potting compound. It has a low mixed viscosity and excellent moisture resistance. In addition, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics, and many plastics. 8810 offers exceptional physical protection, and is designed for potting and encapsulating intricate electronic components and cable jointing boxes.
2:1 mix ratio
45 minute working life
24 hour cure at room temperature
Constant service temperature of -50 to 120 °C (-58 to 248 °F)
Low exotherm
Excellent dielectric properties
Related links
- MG Chemicals 8800-375ML Potting Compound, 375 ml
- MG Chemicals 832WC-375ML Potting Compound 3 Can Kit 3 Pail Kit, 375 ml
- MG Chemicals 8820-375ML Black Potting Compound Polyurethane 375 ml
- MG Chemicals 832C-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832HT-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832B-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832HD-25ML Potting Compound, 25 mL
- MG Chemicals 832HD-50ML Potting Compound, 50 mL
